AM243x Sitara™ ARM® Cortex®-M4F, Cortex®-R5F MCU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDS243EVM

DigiKey Part Number
296-TMDS243EVM-ND
Manufacturer
Manufacturer Product Number
TMDS243EVM
Description
AM243X EVALUATION MODULE FOR ARM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AM243x Sitara™ ARM® Cortex®-M4F, Cortex®-R5F MCU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
MCU
Mfr
Core Processor
ARM® Cortex®-M4F, Cortex®-R5F
Series
Utilized IC / Part
AM243x
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,090.91000¥3,090.91
Manufacturers Standard Package