AM2634 LaunchPad™ Sitara™ ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AM2634 LaunchPad™ Sitara™ ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board
LP-AM263
LP-AM263

LP-AM263

DigiKey Part Number
296-LP-AM263-ND
Manufacturer
Manufacturer Product Number
LP-AM263
Description
LAUNCHPAD AM2634 EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AM2634 LaunchPad™ Sitara™ ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-R5F
Mfr
Platform
Series
Utilized IC / Part
AM2634
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,126.75000¥1,126.75
Manufacturers Standard Package