
TMDSHSECDOCK-AM263 | |
|---|---|
DigiKey Part Number | 296-TMDSHSECDOCK-AM263-ND |
Manufacturer | |
Manufacturer Product Number | TMDSHSECDOCK-AM263 |
Description | AM263X-CC HSEC DOCK AND BREAKOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AM263x, AM263Px controlCARD Sitara™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor C28x |
Mfr | Platform |
Series | Utilized IC / Part AM263x, AM263Px |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,302.48000 | ¥1,302.48 |







