DTXM/64GBBK | ||
---|---|---|
DigiKey Part Number | 5297-DTXM/64GBBK-ND | |
Manufacturer | ||
Manufacturer Product Number | DTXM/64GBBK | |
Description | 64GB USB3.2 GEN 1 DATATRAVELER E | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 64GB USB 3.2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 67.40mm L x 21.80mm W x 11.60mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥82.18400 | ¥821.84 |
25 | ¥78.36000 | ¥1,959.00 |
100 | ¥68.03830 | ¥6,803.83 |
300 | ¥64.98000 | ¥19,494.00 |
500 | ¥59.24654 | ¥29,623.27 |
1,000 | ¥51.60182 | ¥51,601.82 |