DTXM/128GBBK | ||
---|---|---|
DigiKey Part Number | 5297-DTXM/128GBBK-ND | |
Manufacturer | ||
Manufacturer Product Number | DTXM/128GBBK | |
Description | 128GB USB3.2 GEN 1 DATATRAVELER | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 128GB USB 3.0 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 67.40mm L x 21.80mm W x 11.60mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.31000 | ¥139.31 |
10 | ¥128.01700 | ¥1,280.17 |
25 | ¥122.71320 | ¥3,067.83 |
100 | ¥108.12040 | ¥10,812.04 |
300 | ¥102.81387 | ¥30,844.16 |
500 | ¥96.18072 | ¥48,090.36 |