USB Flash Drive 32GB USB 2.0, USB 3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP32GAH356B

DigiKey Part Number
1582-AP32GAH356B-ND
Manufacturer
Manufacturer Product Number
AP32GAH356B
Description
USB FLASH DRIVE 32GB USB 2.0/3.1
Customer Reference
Detailed Description
USB Flash Drive 32GB USB 2.0, USB 3.1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Type
Series
Operating Temperature
0°C ~ 60°C
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 799
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.04000¥169.04
10¥156.70000¥1,567.00
25¥151.77760¥3,794.44
50¥148.07920¥7,403.96
100¥144.41480¥14,441.48
250¥139.64284¥34,910.71
500¥136.10214¥68,051.07
Manufacturers Standard Package