Binding Post Connector Standard Hex Red Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Binding Post Connector Standard Hex Red Gold
Who is Pomona Electronics?

5018-2

DigiKey Part Number
501-1743-ND
Manufacturer
Manufacturer Product Number
5018-2
Description
CONN BIND POST HEX RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Hex Red Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating - Body
Gold
Manufacturer
Pomona Electronics
Color
Red
Packaging
Bulk
Cross Hole Diameter
0.100" (2.54mm)
Part Status
Active
Head Size
0.480" OD (12.19mm)
Type
Standard
Material - Insulation
Polyamide (PA), Nylon
Head Style
Hex
Nut Material
Steel
Termination
Threaded and Turret
Voltage Rating
30VAC/60VDC
Current Rating (Amps)
30 A
Base Product Number
Material - Body
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-00282-2Mueller Electric Co610314-1590-ND¥48.38000Similar
In-Stock: 720
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.13000¥190.13