Binding Post Connector Standard Hex Black Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Binding Post Connector Standard Hex Black Gold
Who is Pomona Electronics?

5018-0

DigiKey Part Number
501-1651-ND
Manufacturer
Manufacturer Product Number
5018-0
Description
CONN BIND POST HEX BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Hex Black Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating - Body
Gold
Manufacturer
Pomona Electronics
Color
Black
Packaging
Bulk
Cross Hole Diameter
0.100" (2.54mm)
Part Status
Active
Head Size
0.480" OD (12.19mm)
Type
Standard
Material - Insulation
Polyamide (PA), Nylon
Head Style
Hex
Nut Material
Steel
Termination
Threaded and Turret
Voltage Rating
30VAC/60VDC
Current Rating (Amps)
30 A
Base Product Number
Material - Body
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-00282-0Mueller Electric Co282314-1225-ND¥48.38000Similar
In-Stock: 1,061
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.12000¥190.12