
CL159719 | |
|---|---|
DigiKey Part Number | 4654-CL159719-ND |
Manufacturer | |
Manufacturer Product Number | CL159719 |
Description | TERMINAL TP6S RED ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Red |
Datasheet | Datasheet |
Category | Head Style Fluted |
Manufacturer CLIFF Electronic Components Ltd | Termination Threaded |
Series | Termination Thread 2BA |
Packaging Bulk | Current Rating (Amps) 30 A |
Part Status Active | Color Red |
Type Standard | Cross Hole Diameter 0.157" (4.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 5 | ¥18.74000 | ¥93.70 |
| 10 | ¥18.36800 | ¥183.68 |
| 25 | ¥17.88960 | ¥447.24 |
| 50 | ¥17.53400 | ¥876.70 |
| 100 | ¥17.18750 | ¥1,718.75 |
| 300 | ¥16.65110 | ¥4,995.33 |
| 500 | ¥16.40750 | ¥8,203.75 |
| 1,000 | ¥16.08250 | ¥16,082.50 |











