
CL681570 | |
|---|---|
DigiKey Part Number | 4654-CL681570-ND |
Manufacturer | |
Manufacturer Product Number | CL681570 |
Description | SPRING TERMINAL M4S SPT2 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Red Nickel |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15 A |
Manufacturer CLIFF Electronic Components Ltd | Material - Body Brass |
Packaging Bag | Plating - Body Nickel |
Part Status Active | Color Red |
Type Standard | Head Size 0.496" OD x 0.591" L (12.60mm x 15.00mm) |
Head Style Fluted | Material - Insulation Acrylonitrile Butadiene Styrene (ABS) |
Termination Threaded | Voltage Rating 48V |
Termination Thread M4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 5 | ¥14.19200 | ¥70.96 |
| 10 | ¥13.90200 | ¥139.02 |
| 25 | ¥13.54280 | ¥338.57 |
| 50 | ¥13.27340 | ¥663.67 |
| 100 | ¥13.01120 | ¥1,301.12 |
| 300 | ¥12.60487 | ¥3,781.46 |
| 500 | ¥12.42054 | ¥6,210.27 |
| 1,000 | ¥12.17443 | ¥12,174.43 |











