


DKS-USB64GB | |
|---|---|
DigiKey Part Number | DKS-USB64GB-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | DKS-USB64GB |
Description | 64GB 3D USB DRIVE (-0 - +70C) |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB USB 1.1, 2.0, 3.0 |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Type |
Series | Speed - Read 60MB/s |
Packaging Bulk | Speed - Write 10MB/s |
Part Status Active | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.54000 | ¥136.54 |
| 10 | ¥126.69600 | ¥1,266.96 |
| 25 | ¥122.74640 | ¥3,068.66 |
| 50 | ¥119.77440 | ¥5,988.72 |
| 100 | ¥116.82610 | ¥11,682.61 |
| 300 | ¥112.22497 | ¥33,667.49 |
| 600 | ¥109.38132 | ¥65,628.79 |






