DTKN/64GBBK | ||
---|---|---|
DigiKey Part Number | 5297-DTKN/64GBBK-ND | |
Manufacturer | ||
Manufacturer Product Number | DTKN/64GBBK | |
Description | 64GB DATATRAVELER KYSON 200MB/S | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 64GB USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | 200MB/s | |
Speed - Write | 60MB/s | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 39.00mm L x 12.60mm W x 4.90mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.61000 | ¥130.61 |
10 | ¥120.02100 | ¥1,200.21 |
25 | ¥115.04240 | ¥2,876.06 |
100 | ¥101.36250 | ¥10,136.25 |
300 | ¥96.38813 | ¥28,916.44 |
500 | ¥90.16950 | ¥45,084.75 |