AF1GUFNDNC(I)-AAAXX | ||
---|---|---|
DigiKey Part Number | 1282-AF1GUFNDNC(I)-AAAXX-ND | |
Manufacturer | ||
Manufacturer Product Number | AF1GUFNDNC(I)-AAAXX | |
Description | USB FLASH DRIVE 1GB SLC USB 2.0 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 1GB FLASH - NAND (SLC) USB 2.0 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 31MB/s | |
Speed - Write | 21MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.282 oz (8.0 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.29000 | ¥195.29 |
10 | ¥181.87000 | ¥1,818.70 |
25 | ¥179.92080 | ¥4,498.02 |
49 | ¥175.48245 | ¥8,598.64 |
98 | ¥154.04776 | ¥15,096.68 |
245 | ¥148.85155 | ¥36,468.63 |
441 | ¥144.84608 | ¥63,877.12 |