FUUP512GBE-1100 | ||
---|---|---|
DigiKey Part Number | 3052-FUUP512GBE-1100-ND | |
Manufacturer | ||
Manufacturer Product Number | FUUP512GBE-1100 | |
Description | FXACE USB PEN DRIVE 512GB 3D TLC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 512GB FLASH - NAND (TLC) USB 2.0, 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 210MB/s | |
Speed - Write | 120MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 55.80mm L x 18.00mm W x 9.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,897.10000 | ¥1,897.10 |
10 | ¥1,652.85400 | ¥16,528.54 |
25 | ¥1,648.41320 | ¥41,210.33 |
50 | ¥1,604.01280 | ¥80,200.64 |