FUUP064GBC-190A | ||
---|---|---|
DigiKey Part Number | 3052-FUUP064GBC-190A-ND | |
Manufacturer | ||
Manufacturer Product Number | FUUP064GBC-190A | |
Description | FXACE II USB PEN DRIVE 64GB 3D T | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 64GB FLASH - NAND (TLC) USB 3.2 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 200MB/s | |
Speed - Write | 30MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 24.00mm L x 14.50mm W x 7.40mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.92000 | ¥232.92 |
10 | ¥219.05000 | ¥2,190.50 |
25 | ¥211.45080 | ¥5,286.27 |
50 | ¥204.76460 | ¥10,238.23 |
100 | ¥180.25000 | ¥18,025.00 |
250 | ¥175.39968 | ¥43,849.92 |