USB 3.2 USB Flash Drives
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Type | Speed - Read | Speed - Write | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
276 In Stock | 1 : ¥90.96000 Bulk | Bulk | Active | 64GB | - | USB 3.2 | - | - | 0°C ~ 60°C | 67.40mm L x 21.80mm W x 11.60mm H | |||
10 In Stock | 1 : ¥128.97000 Bulk | Bulk | Active | 32GB | - | USB 3.2 | 100MB/s | - | - | 42.40mm L x 14.95mm W x 5.35mm H | |||
10 In Stock | 1 : ¥154.25000 Bulk | Bulk | Active | 16GB | - | USB 3.2 | 100MB/s | - | - | 43.18mm L x 15.24mm W x 7.62mm H | |||
10 In Stock | 1 : ¥235.20000 Box | - | Box | Active | 64GB | FLASH - NAND (TLC) | USB 3.2 | 200MB/s | 30MB/s | 0°C ~ 70°C | 24.00mm L x 14.50mm W x 7.40mm H | ||
10 In Stock | 1 : ¥272.63000 Bulk | Bulk | Active | 32GB | - | USB 3.2 | 100MB/s | - | - | 43.18mm L x 15.24mm W x 7.62mm H | |||
8 In Stock | 1 : ¥317.21000 Bulk | Bulk | Active | 128GB | - | USB 3.2 | 100MB/s | - | - | 42.40mm L x 14.95mm W x 5.35mm H | |||
5 In Stock | 1 : ¥183.48000 Bulk | Bulk | Active | 64GB | - | USB 3.2 | 100MB/s | - | - | 42.40mm L x 14.95mm W x 5.35mm H | |||
0 In Stock Check Lead Time | 10 : ¥117.43800 Bulk | Bulk | Active | 8GB | - | USB 3.2 | 100MB/s | - | - | 43.18mm L x 15.24mm W x 7.62mm H | |||
0 In Stock Check Lead Time | 10 : ¥466.14100 Bulk | Bulk | Active | 64GB | - | USB 3.2 | 100MB/s | - | - | 43.18mm L x 15.24mm W x 7.62mm H |