Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | 100MB/s | |
Speed - Write | - | |
Operating Temperature | - | |
Size / Dimension | 42.40mm L x 14.95mm W x 5.35mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.48000 | ¥183.48 |
10 | ¥170.87800 | ¥1,708.78 |
25 | ¥169.04680 | ¥4,226.17 |
50 | ¥164.87820 | ¥8,243.91 |
100 | ¥144.73820 | ¥14,473.82 |
250 | ¥139.85608 | ¥34,964.02 |
500 | ¥136.09276 | ¥68,046.38 |