AEACAD460065-S698 | ||
---|---|---|
DigiKey Part Number | 535-14686-ND | |
Manufacturer | ||
Manufacturer Product Number | AEACAD460065-S698 | |
Description | RF ANT MAG MOUNT 4G/LTE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 2.205GHz 4G, LTE Whip, Straight RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz 5dBi SMA Male Magnetic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 18.110" (460.00mm) | |
Applications | 4G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.71000 | ¥218.71 |
50 | ¥192.65140 | ¥9,632.57 |
100 | ¥172.25270 | ¥17,225.27 |