ANT-DK-LTE1MD-GAPL52M | |
---|---|
DigiKey Part Number | 2057-ANT-DK-LTE1MD-GAPL52M-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DK-LTE1MD-GAPL52M |
Description | RF ANT 832MHZ/2.2GHZ WHP STR MAG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 832MHz, 2.2GHz LTE Whip, Straight RF Antenna 704MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 5dBi SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 832MHz, 2.2GHz | |
Frequency Range | 704MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.92 | |
Return Loss | -10dB | |
Gain | 5dBi | |
Power - Max | 20 W | |
Features | Cable - 2m | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 4.409" (112.00mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.13000 | ¥125.13 |
10 | ¥110.92700 | ¥1,109.27 |
25 | ¥106.65800 | ¥2,666.45 |
50 | ¥102.39040 | ¥5,119.52 |
100 | ¥96.70170 | ¥9,670.17 |
250 | ¥88.16960 | ¥22,042.40 |
500 | ¥82.48122 | ¥41,240.61 |
1,000 | ¥75.65516 | ¥75,655.16 |