CA-DKCA1-305L0-AJI0 | |
---|---|
DigiKey Part Number | 2057-CA-DKCA1-305L0-AJI0-ND |
Manufacturer | |
Manufacturer Product Number | CA-DKCA1-305L0-AJI0 |
Description | CBL ASSY U.FL UMCC-SMA JK-PL 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to SMA 1.13mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.39000 | ¥35.39 |
10 | ¥32.17400 | ¥321.74 |
25 | ¥30.46880 | ¥761.72 |
50 | ¥29.76080 | ¥1,488.04 |
100 | ¥28.34340 | ¥2,834.34 |
250 | ¥24.80032 | ¥6,200.08 |
500 | ¥24.09180 | ¥12,045.90 |
1,000 | ¥20.54891 | ¥20,548.91 |
2,500 | ¥19.13180 | ¥47,829.50 |