
RF20-01B-L-00-50-G-T/R | |
|---|---|
DigiKey Part Number | 2057-RF20-01B-L-00-50-G-T/RTR-ND - Tape & Reel (TR) 2057-RF20-01B-L-00-50-G-T/RCT-ND - Cut Tape (CT) 2057-RF20-01B-L-00-50-G-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF20-01B-L-00-50-G-T/R |
Description | CONN RF MCX SMT VERT 50OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Micro RF Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF20-01B-L-00-50-G-T/R Models |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Center Contact Plating Gold |
Connector Type Receptacle, Male Pin | Dielectric Material Liquid Crystal Polymer (LCP) |
Contact Termination Solder | Operating Temperature -40°C ~ 80°C |
Shield Termination Solder | Voltage Rating 60 V |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥6.36800 | ¥63.68 |
| 25 | ¥5.97080 | ¥149.27 |
| 50 | ¥5.68640 | ¥284.32 |
| 100 | ¥5.41440 | ¥541.44 |
| 250 | ¥5.07480 | ¥1,268.70 |
| 500 | ¥4.83216 | ¥2,416.08 |
| 1,000 | ¥4.60143 | ¥4,601.43 |
| 2,500 | ¥4.31333 | ¥10,783.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.10756 | ¥20,537.80 |
| 10,000 | ¥3.91162 | ¥39,116.20 |
| 15,000 | ¥3.80142 | ¥57,021.30 |












