CA-DKCA0-305L1-ALI0-O | ||
---|---|---|
DigiKey Part Number | 2057-CA-DKCA0-305L1-ALI0-O-ND | |
Manufacturer | ||
Manufacturer Product Number | CA-DKCA0-305L1-ALI0-O | |
Description | CBL ASSY UMCC-RP-SMA JK-PL 12" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 12.00" (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.84000 | ¥40.84 |
10 | ¥37.08600 | ¥370.86 |
25 | ¥35.12360 | ¥878.09 |
50 | ¥34.30700 | ¥1,715.35 |
100 | ¥32.67330 | ¥3,267.33 |
250 | ¥28.58904 | ¥7,147.26 |
500 | ¥27.77224 | ¥13,886.12 |
1,000 | ¥23.68812 | ¥23,688.12 |
2,500 | ¥22.05451 | ¥55,136.28 |