CA-DKCA1-305L0-AJI5 | |
---|---|
DigiKey Part Number | 2057-CA-DKCA1-305L0-AJI5-ND |
Manufacturer | |
Manufacturer Product Number | CA-DKCA1-305L0-AJI5 |
Description | CBL ASSY UMCC-RP-SMA JK-PL 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to RP-SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | IPEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.63000 | ¥42.63 |
10 | ¥38.72100 | ¥387.21 |
30 | ¥36.67500 | ¥1,100.25 |
50 | ¥35.82260 | ¥1,791.13 |
100 | ¥34.11750 | ¥3,411.75 |
250 | ¥29.85264 | ¥7,463.16 |
500 | ¥28.99974 | ¥14,499.87 |
1,000 | ¥24.73511 | ¥24,735.11 |
2,500 | ¥23.02929 | ¥57,573.22 |