Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-DKCA1-305L1-ALI0

DigiKey Part Number
2057-CA-DKCA1-305L1-ALI0-ND
Manufacturer
Manufacturer Product Number
CA-DKCA1-305L1-ALI0
Description
COAX CBL U.FL MHF1 TO RP-SMA 12"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
Manufacturer
Adam Tech
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
1.37mm OD Coaxial Cable
Style
U.FL (UMCC), I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Panel Mount
Base Product Number
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,327
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.63000¥50.63
10¥43.03000¥430.30
30¥39.81200¥1,194.36
50¥38.40280¥1,920.14
100¥36.56900¥3,656.90
250¥34.27916¥8,569.79
500¥32.64368¥16,321.84
1,000¥31.08683¥31,086.83
2,500¥29.14291¥72,857.27
Manufacturers Standard Package