RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
940 In Stock | 1 : ¥29.41000 Bag | - | Bag | Active | WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 1.92 | -10dB | 2dBi | 1 W | - | RP-SMA | - | Connector Mount | 4.252" (108.00mm) | Wi-Fi | ||
157 In Stock | 1 : ¥30.18000 Bag | - | Bag | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.35GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz | Whip, Tilt | 2 | 1.92 | -10dB | 2dBi | 1 W | - | RP-SMA | - | Connector Mount | 4.252" (108.00mm) | WLAN |