102110777 | ||
---|---|---|
DigiKey Part Number | 1597-102110777-ND | |
Manufacturer | ||
Manufacturer Product Number | 102110777 | |
Description | LINKSTAR-H68K-1432 ROUTER-WI-FI | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | NAS, VPN Router Ethernet, Wifi | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | NAS, VPN | |
Frequency | 2GHz | |
Applications | General Purpose | |
Interface | Ethernet, Wifi | |
Sensitivity | - | |
Power - Output | 8W | |
Data Rate (Max) | 1.2Gbps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,067.04000 | ¥1,067.04 |