UNO-220-P4N1AE | ||
---|---|---|
DigiKey Part Number | 1165-UNO-220-P4N1AE-ND | |
Manufacturer | ||
Manufacturer Product Number | UNO-220-P4N1AE | |
Description | INDUSTRIAL RASPBERRY PI 4 GATEWA | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Gateway |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Applications | General Purpose | |
Sensitivity | - | |
Power - Output | 15W | |
Data Rate (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥918.96000 | ¥918.96 |