RUTX10000200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUTX10000200
What Does it Take to Build a Networking Device?
RUTX10 Ethernet Router Quick Start Guide | Teltonika Networks

RUTX10000200

DigiKey Part Number
4703-RUTX10000200-ND
Manufacturer
Manufacturer Product Number
RUTX10000200
Description
RUTX10 (ROUTER W/ BT & WIFI & US
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
-
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL
Frequency
717MHz, 2.4GHz ~ 2.483GHz, 5.1GHz ~ 5.95GHz
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, USB, WAN
Sensitivity
-
Power - Output
9W
Data Rate (Max)
867Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,645.62000¥1,645.62
Manufacturers Standard Package