
RUTX10000000 | |
|---|---|
DigiKey Part Number | 4703-RUTX10000000-ND |
Manufacturer | |
Manufacturer Product Number | RUTX10000000 |
Description | RUTX10 WIFI ROUTER - EU PSU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL | |
Frequency | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.905GHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 867Mbps | |
Features | IP30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,645.62000 | ¥1,645.62 |





