
RUT301000000 | |
|---|---|
DigiKey Part Number | 4703-RUT301000000-ND |
Manufacturer | |
Manufacturer Product Number | RUT301000000 |
Description | MANAGED ETHERNET ROUTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, On PPP, PPPoE, SFTP, SMNP, SMPP, SMTP, SSH, SSL/TLS, TCP, Telnet, UDP, UPNP, VRRP, WOL Router EU Carriers Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Function Router |
Manufacturer Teltonika | Modulation or Protocol ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, On PPP, PPPoE, SFTP, SMNP, SMPP, SMTP, SSH, SSL/TLS, TCP, Telnet, UDP, UPNP, VRRP, WOL |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, USB, WAN |
Part Status Active | Features IP30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥620.23000 | ¥620.23 |





