ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUT241098000

DigiKey Part Number
4703-RUT241098000-ND
Manufacturer
Manufacturer Product Number
RUT241098000
Description
RUT241 ALL CARRIER USA & CANADA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4G/3G/2G ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL
Manufacturer
Teltonika
Applications
General Purpose
Series
Interface
Ethernet, LAN, RJ-45, WAN
Packaging
Box
Data Rate (Max)
150Mbps
Part Status
Active
Features
IP30
Function
Router
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,645.73000¥1,645.73
Manufacturers Standard Package