
PR2FK20M | |
|---|---|
DigiKey Part Number | 4703-PR2FK20M-ND |
Manufacturer | |
Manufacturer Product Number | PR2FK20M |
Description | CBL ASSY 4P SKT TO 4P SKT 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Socket to Barrier Terminal 04 pos Socket 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Teltonika | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Rectangular 04 pos Socket to Barrier Terminal 04 pos Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.09000 | ¥162.09 |











