
RUT241233000 | |
|---|---|
DigiKey Part Number | 4703-RUT241233000-ND |
Manufacturer | |
Manufacturer Product Number | RUT241233000 |
Description | CELL ESIM ROUTER4G/3G/2G/LTECAT4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router AT&T, T-Mobile, Verizon Ethernet, LAN, RJ-45, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,562.93000 | ¥1,562.93 |









