VLM-650-02 LPA | ||
---|---|---|
DigiKey Part Number | VLM-650-02-LPA-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-650-02 LPA | |
Description | LASER DIODE 650NM 3MW 10.5MM DIA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 650nm 3mW 2.6V ~ 5V 40mA Cylinder (10.5mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 3mW | |
Package / Case | Cylinder (10.5mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.88000 | ¥198.88 |
10 | ¥155.71200 | ¥1,557.12 |
100 | ¥136.01220 | ¥13,601.22 |
500 | ¥124.75632 | ¥62,378.16 |