54-00152 | ||
---|---|---|
DigiKey Part Number | 839-1581-ND | |
Manufacturer | ||
Manufacturer Product Number | 54-00152 | |
Description | CONN JACK PNL MNT 5.5X2.5MM ISO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 54-00152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 6 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 105°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Thread Size | M11x1 | |
Body Color | Silver, Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥38.21000 | ¥382.10 |
25 | ¥36.19080 | ¥904.77 |
40 | ¥35.34850 | ¥1,413.94 |
80 | ¥33.66563 | ¥2,693.25 |
230 | ¥29.45761 | ¥6,775.25 |
500 | ¥28.61574 | ¥14,307.87 |
1,000 | ¥24.40757 | ¥24,407.57 |
2,500 | ¥22.72434 | ¥56,810.85 |