12V 138 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST160A12-R7B

DigiKey Part Number
1866-2044-ND
Manufacturer
Manufacturer Product Number
GST160A12-R7B
Description
AC/DC DESKTOP ADAPTER 12V 138W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 138 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
GST160A12-R7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
138 W
Manufacturer
MEAN WELL USA Inc.
No Load Power Consumption
150mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class I)
Cord Length
39.4" (1.00m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
85 ~ 264 VAC
Size / Dimension
6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm)
Voltage - Output
12V
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
Current - Output (Max)
11.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥416.81000¥416.81
5¥396.96000¥1,984.80
10¥378.76600¥3,787.66
25¥368.01800¥9,200.45