
VES120PS12 | |
|---|---|
DigiKey Part Number | 1470-3639-ND |
Manufacturer | |
Manufacturer Product Number | VES120PS12 |
Description | AC/DC DESKTOP ADAPTER 12V 120W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | VES120PS12 Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, UL, GS |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 10A | Weight 1.3 lbs (589.7 g) |
Power (Watts) 120 W | Base Product Number |















