GSM220A24-R7B | ||
---|---|---|
DigiKey Part Number | 1866-1949-ND | |
Manufacturer | ||
Manufacturer Product Number | GSM220A24-R7B | |
Description | AC/DC DESKTOP ADAPTER 24V 221W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24V 221 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 9.2A | |
Power (Watts) | 221 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | |
Approval Agency | CB, CE, cRUus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥699.60000 | ¥699.60 |
5 | ¥677.05800 | ¥3,385.29 |
10 | ¥654.49000 | ¥6,544.90 |
25 | ¥620.63320 | ¥15,515.83 |