AQM200PS24 | ||
---|---|---|
DigiKey Part Number | 1470-AQM200PS24-ND | |
Manufacturer | ||
Manufacturer Product Number | AQM200PS24 | |
Description | AC/DC DESKTOP ADAPTER 24V 199W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 24V 199 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 199 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Features | IP22 | |
Size / Dimension | 6.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm) | |
Approval Agency | CB, CCC, CE, CSA, TUV, UKCA, UL | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,109.49000 | ¥1,109.49 |
5 | ¥1,076.20800 | ¥5,381.04 |
10 | ¥1,042.93100 | ¥10,429.31 |
25 | ¥998.54960 | ¥24,963.74 |
100 | ¥931.97930 | ¥93,197.93 |