HST-01-BK-4 | ||
---|---|---|
DigiKey Part Number | 2057-HST-01-BK-4-ND | |
Manufacturer | ||
Manufacturer Product Number | HST-01-BK-4 | |
Description | HEAT SHRINK 1.0MM DIA BLACK 4' 2 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 2 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.028" (0.70mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
163 | ¥1.32718 | ¥216.33 |
326 | ¥1.16107 | ¥378.51 |
815 | ¥1.07811 | ¥878.66 |
1,141 | ¥1.05324 | ¥1,201.75 |