
HST-06-BK-4 | |
|---|---|
DigiKey Part Number | 2057-HST-06-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-06-BK-4 |
Description | HEAT SHRINK 3.5MM DIA BLACK 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.157" (3.99mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.157" (3.99mm) |
Mfr | Inner Diameter - Recovered 0.069" (1.75mm) |
Series | Recovered Wall Thickness 0.017" (0.43mm) |
Packaging Bag | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 4.00' (1.22m) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 163 | ¥2.96429 | ¥483.18 |
| 326 | ¥2.72617 | ¥888.73 |
| 489 | ¥2.59597 | ¥1,269.43 |
| 815 | ¥2.44074 | ¥1,989.20 |
| 1,141 | ¥2.34358 | ¥2,674.02 |
| 1,630 | ¥2.24817 | ¥3,664.52 |











