
FP-301 1/16" CR 1000' | |
|---|---|
DigiKey Part Number | 19-FP-3011/16"CR1000'-ND 19-FP-3011/16"CR1000'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/16" CR 1000' |
Description | HEATSHRINK FP301 1/16" CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 1000.0' (304.8m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.38000 | ¥14.38 |
| 5 | ¥11.85800 | ¥59.29 |
| 10 | ¥10.90000 | ¥109.00 |
| 20 | ¥10.02650 | ¥200.53 |
| 50 | ¥8.97760 | ¥448.88 |
| 100 | ¥8.25590 | ¥825.59 |
| 250 | ¥7.39144 | ¥1,847.86 |
| 500 | ¥6.79832 | ¥3,399.16 |
| 1,000 | ¥6.44350 | ¥6,443.50 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.31374 | ¥4,313.74 |

















