Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,143 In Stock | 1 : ¥21.22000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
7,183 In Stock | 1 : ¥11.30000 Tray | Tray | Active | Jack, Female Sockets | 3 (1 + 2 Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 1 : ¥18.13000 Tray | Tray | Active | Jack, Female Sockets | 3 (1 + 2 Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 1 : ¥19.02000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 1 : ¥24.63000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Thermoplastic | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥23.09000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Thermoplastic | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 7.5A | 48VDC | - | -40°C ~ 85°C |