VES90PS12 | ||
---|---|---|
DigiKey Part Number | 1470-3117-ND | |
Manufacturer | ||
Manufacturer Product Number | VES90PS12 | |
Description | AC/DC DESKTOP ADAPTER 12V 90W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Weight | 0.82 lb (371.95 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.25000 | ¥342.25 |
5 | ¥332.01800 | ¥1,660.09 |
10 | ¥321.75700 | ¥3,217.57 |
25 | ¥308.07720 | ¥7,701.93 |
100 | ¥287.49300 | ¥28,749.30 |