NLSV2T244MUTAG | ||
---|---|---|
DigiKey Part Number | NLSV2T244MUTAGOSTR-ND - Tape & Reel (TR) NLSV2T244MUTAGOSCT-ND - Cut Tape (CT) NLSV2T244MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLSV2T244MUTAG | |
Description | IC TRANSLTR UNIDIRECTIONAL 8UDFN | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-UDFN (1.8x1.2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NLSV2T244MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 0.9 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Over Voltage Protection, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.8x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64166 | ¥7,924.98 |
6,000 | ¥2.54382 | ¥15,262.92 |
15,000 | ¥2.44598 | ¥36,689.70 |
30,000 | ¥2.42176 | ¥72,652.80 |