NTMFS0D6N03CT1G | ||
---|---|---|
DigiKey Part Number | 488-NTMFS0D6N03CT1GTR-ND - Tape & Reel (TR) 488-NTMFS0D6N03CT1GCT-ND - Cut Tape (CT) 488-NTMFS0D6N03CT1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTMFS0D6N03CT1G | |
Description | MOSFET, POWER, SINGLE N-CHANNEL, | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 60A (Ta), 433A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.62mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥19.11100 | ¥191.11 |
100 | ¥15.21110 | ¥1,521.11 |
500 | ¥12.87094 | ¥6,435.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.65419 | ¥14,481.28 |