ECS-2520MVLC-010-BN-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-010-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-010-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-010-BN-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-2520MVLC-010-BN-TR | |
Description | XTAL OSC XO 1.0MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-2520MVLC-010-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.24436 | ¥6,244.36 |
3,000 | ¥5.92682 | ¥17,780.46 |
5,000 | ¥5.71515 | ¥28,575.75 |
10,000 | ¥5.50348 | ¥55,034.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.53000 | ¥9.53 |
10 | ¥9.10200 | ¥91.02 |
50 | ¥8.89020 | ¥444.51 |
100 | ¥7.62020 | ¥762.02 |
500 | ¥7.40852 | ¥3,704.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥9.10400 | ¥91.04 |
50 | ¥8.89080 | ¥444.54 |
100 | ¥7.61990 | ¥761.99 |
500 | ¥7.40860 | ¥3,704.30 |