TPS3808G30DRVT | ||
---|---|---|
DigiKey Part Number | 296-TPS3808G30DRVTTR-ND - Tape & Reel (TR) 296-TPS3808G30DRVTCT-ND - Cut Tape (CT) 296-TPS3808G30DRVTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3808G30DRVT | |
Description | IC SUPERVISOR 1 CHANNEL 6WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3808G30DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.79V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.84400 | ¥158.44 |
25 | ¥14.94440 | ¥373.61 |
100 | ¥12.73350 | ¥1,273.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.95608 | ¥2,989.02 |
500 | ¥10.46166 | ¥5,230.83 |
1,250 | ¥8.66828 | ¥10,835.35 |
2,500 | ¥8.07048 | ¥20,176.20 |
6,250 | ¥7.77157 | ¥48,572.31 |