KC2016x-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2016Z125.000C1KX00

DigiKey Part Number
478-KC2016Z125.000C1KX00TR-ND - Tape & Reel (TR)
478-KC2016Z125.000C1KX00CT-ND - Cut Tape (CT)
478-KC2016Z125.000C1KX00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2016Z125.000C1KX00
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC2016Z125.000C1KX00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,929
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥7.98800¥79.88
25¥7.55480¥188.87
50¥7.24400¥362.20
100¥6.94390¥694.39
250¥6.56628¥1,641.57
500¥6.29470¥3,147.35
1,000¥6.03447¥6,034.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.90084¥11,801.68
4,000¥5.65716¥22,628.64
6,000¥5.51941¥33,116.46
10,000¥5.35072¥53,507.20
14,000¥5.24250¥73,395.00
Manufacturers Standard Package