




1727081006 | |
|---|---|
DigiKey Part Number | 900-1727081006-ND |
Manufacturer | |
Manufacturer Product Number | 1727081006 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727081006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥7.14900 | ¥71.49 |
| 25 | ¥6.70160 | ¥167.54 |
| 50 | ¥6.38320 | ¥319.16 |
| 100 | ¥6.07780 | ¥607.78 |
| 250 | ¥5.69628 | ¥1,424.07 |
| 500 | ¥5.42414 | ¥2,712.07 |
| 1,000 | ¥5.16520 | ¥5,165.20 |
| 2,500 | ¥4.84178 | ¥12,104.45 |











